VISHAY TR3E475M050C0300
| Manufacturer | |
| Mfr. Part # | TR3E475M050C0300 |
| LCSC Part # | C1964057 |
| Package | - |
| Customer # | |
| Description | 4.7uF 50V 300mΩ ±20% Tantalum Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | VISHAY | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.7613 | $ 2.76 |
200+ | $ 1.0681 | $ 213.62 |
400+ | $ 1.0311 | $ 412.44 |
800+ | $ 1.0126 | $ 810.08 |
Standard Packaging 400/Full
Reel | ||