APV PNR252012-R24N
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | PNR252012-R24N |
| LCSC Part # | C19634051 |
| Package | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 0.24uH 4.7A 0.019Ω 1008 |
| Description | 4.7A 240nH ±30% 7.8A 19mΩ Magnetic Shielded Inductor 1008 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 1008 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0386 | $ 0.39 |
100+ | $ 0.0302 | $ 3.02 |
300+ | $ 0.026 | $ 7.80 |
2,000+ | $ 0.0229 | $ 45.80 |
4,000+ | $ 0.0204 | $ 81.60 |
10,000+ | $ 0.0191 | $ 191.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$