APV AHW1005F-R30KTF
| Manufacturer | APVAsian Brands |
| MPN | AHW1005F-R30KTF |
| LCSC Part # | C19633970 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 0.3uH 360mA 0.9Ω 0402 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 360mA | |
| Inductance | 300nH | |
| Frequency - Self Resonant | 860MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 360mA | |
| Inductance | 300nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 860MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
In-Stock: 8,805
8,805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0822$ 0.0781 | $ 0.39 |
| 50+ | $ 0.0641$ 0.0609 | $ 3.05 |
| 150+ | $ 0.0551$ 0.0524 | $ 7.86 |
| 500+ | $ 0.0484$ 0.0460 | $ 23.00 |
| 2,500+ | $ 0.043$ 0.0409 | $ 102.25 |
| 5,000+ | $ 0.0403$ 0.0383 | $ 191.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 360mA | |
| Inductance | 300nH | |
| Frequency - Self Resonant | 860MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 0402 | |
| Current Rating | 360mA | |
| Inductance | 300nH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 860MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 900mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | - |
Report an ErrorShow similar products (0) >
C19633970 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



