APV AHW1005F-R25KTF
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | AHW1005F-R25KTF |
| LCSC Part # | C19633968 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 0.25uH 360mA 0.9Ω 0402 |
| Description | 360mA 250nH ±10% Wire-wound chip inductor 900mΩ 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
1,385 
1,385
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0814 $ 0.0692 | $ 0.35 |
50+ | $ 0.0644 $ 0.0548 | $ 2.74 |
150+ | $ 0.0559 $ 0.0476 | $ 7.14 |
500+ | $ 0.0495 $ 0.0421 | $ 21.05 |
2,500+ | $ 0.0444 $ 0.0378 | $ 94.50 |
5,000+ | $ 0.0418 $ 0.0356 | $ 178.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$