APV AHW2012C-75NJTF
| Manufacturer |
APV
Asian Brands |
| Mfr. Part # | AHW2012C-75NJTF |
| LCSC Part # | C19633923 |
| Package | 0805 |
| Customer # | |
| Key Attributes | FIXED IND 75nH 450mA 0.4Ω 0805 |
| Description | 450mA 75nH ±5% Wirewound Chip Inductor 400mΩ 0805 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0378 $ 0.0360 | $ 0.36 |
100+ | $ 0.0299 $ 0.0285 | $ 2.85 |
300+ | $ 0.026 $ 0.0247 | $ 7.41 |
2,000+ | $ 0.023 $ 0.0219 | $ 43.80 |
4,000+ | $ 0.0206 $ 0.0196 | $ 78.40 |
10,000+ | $ 0.0194 $ 0.0185 | $ 185.00 |
Standard Packaging 2000/Full
Reel | ||