Lian Xin Technology BC-12-3P170-3U
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | BC-12-3P170-3U |
| LCSC Part # | C19633512 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | Gold -40℃~+85℃ SMD Blade Type Power Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| Connector Type | - | |
| Contact Plating | Gold | |
| Contact Material | - | |
| Battery Type | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 65
65 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2547 | $ 1.27 |
| 50+ | $ 0.2 | $ 10.00 |
| 150+ | $ 0.1765 | $ 26.48 |
| 1,500+ | $ 0.1473 | $ 220.95 |
| 3,000+ | $ 0.1343 | $ 402.90 |
| 4,500+ | $ 0.1265 | $ 569.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | Lian Xin Technology | |
| Packaging | SMD | |
| Connector Type | - | |
| Contact Plating | Gold | |
| Contact Material | - | |
| Battery Type | - | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



