Shun Xiang Nuo EC0307-680K
| Manufacturer |
Shun Xiang Nuo
Asian Brands |
| Mfr. Part # | EC0307-680K |
| LCSC Part # | C19633441 |
| Package | Through Hole,D3.2xL7.6mm |
| Customer # | |
| Key Attributes | FIXED IND 68uH 185mA 3.3Ω Through Hole,D3.2xL7.6mm |
| Description | 185mA 68uH ±10% 3.3Ω Color Band Inductor Through Hole,D3.2xL7.6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Shun Xiang Nuo | |
| Package | Through Hole,D3.2xL7.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0166 $ 0.0117 | $ 0.59 |
500+ | $ 0.013 $ 0.0091 | $ 4.55 |
3,000+ | $ 0.0109 $ 0.0077 | $ 23.10 |
6,000+ | $ 0.0097 $ 0.0068 | $ 40.80 |
24,000+ | $ 0.0087 $ 0.0061 | $ 146.40 |
51,000+ | $ 0.0081 $ 0.0057 | $ 290.70 |
Standard Packaging 3000/Full
Box | ||