YJYCOIN YDTC130806-472L
| Manufacturer |
YJYCOIN
Asian Brands |
| Mfr. Part # | YDTC130806-472L |
| LCSC Part # | C19632944 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | CMC 4.7mH 2LN TH |
| Description | 4.7mH@1kHz 120mΩ 2 DIP-4 Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | YJYCOIN | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 99 |
| Sales Unit | Piece |
In-Stock:
163 
163
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0984 $ 0.9666 | $ 0.97 |
10+ | $ 0.9083 $ 0.7993 | $ 7.99 |
30+ | $ 0.8042 $ 0.7077 | $ 21.23 |
100+ | $ 0.6865 $ 0.6042 | $ 60.42 |
500+ | $ 0.6337 $ 0.5577 | $ 278.85 |
1,000+ | $ 0.6111 $ 0.5378 | $ 537.80 |
Standard Packaging 99/Full
Tray | ||
Better price for more quantity?
$