LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
JUXING MBR30200PT product image
  • MBR30200PT thumbnail 1
  • MBR30200PT thumbnail 2
  • MBR30200PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUXING MBR30200PTRoHS

Manufacturer
JUXINGAsian Brands
MPN
MBR30200PT
LCSC Part #
C19632414
Packaging
TO-247S
Customer #
Key Attributes
Diode 200V 30A TO-247S
Datasheetpdf iconJUXING MBR30200PT
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5401$ 0.5131$ 0.51
10+$ 0.4343$ 0.4126$ 4.13
30+$ 0.3742$ 0.3555$ 10.67
90+$ 0.3221$ 0.3060$ 27.54
510+$ 0.2896$ 0.2752$ 140.35
990+$ 0.2749$ 0.2612$ 258.59
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJUXING
PackagingTO-247S
Reverse Recovery Time (trr)-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)200V
Diode Configuration1 Pair Common Cathode
Pd - Power Dissipation-
Voltage - Forward(Vf@If)950mV@15A
Reverse Leakage Current (Ir)50uA
Non-Repetitive Peak Forward Surge Current200A
Current - Rectified30A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Features

AI Translation
  • Plastic package meets UL 94V-0 flammability rating
  • Void-free molded plastic technology
  • Low reverse leakage current
  • High forward surge current capability
  • Terminals guaranteed to withstand soldering at 250°C for 10 seconds