LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC1206JR-7W15RL product image
  • RC1206JR-7W15RL thumbnail 1
  • RC1206JR-7W15RL thumbnail 2
  • RC1206JR-7W15RL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC1206JR-7W15RLRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC1206JR-7W15RL
LCSC Part #
C19632292
Packaging
1206
Customer #
Key Attributes
RES 15Ω ±5% 1206
Datasheetpdf iconYAGEO RC1206JR-7W15RL
In-Stock: 1,800
1,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0061$ 0.31
500+$ 0.006$ 3.00
1,500+$ 0.0059$ 8.85
5,000+$ 0.0058$ 29.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging1206
Power(Watts)-
Resistance15Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient-
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece