MSKSEMI FDS4435A-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | FDS4435A-MS |
| LCSC Part # | C19632035 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET 30V 9A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+125℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Gate Charge(Qg) | 11nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -30V, -9A, RDS(ON) ≤ 16mΩ@VGS = -10V
- Fast switching
- Green Device Available
- Suit for -4.5V Gate Drive Applications
Applications
AI Translation
- MB / VGA / Vcore POL Applications
- Load Switch
- LED Application
In-Stock: 965
965 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1958$ 0.1763 | $ 0.88 |
| 50+ | $ 0.154$ 0.1386 | $ 6.93 |
| 150+ | $ 0.136$ 0.1224 | $ 18.36 |
| 500+ | $ 0.1137$ 0.1024 | $ 51.20 |
| 3,000+ | $ 0.1037$ 0.0934 | $ 280.20 |
| 6,000+ | $ 0.0977$ 0.0880 | $ 528.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 160pF | |
| Current - Continuous Drain(Id) | 9A | |
| Operating Temperature - | -55℃~+125℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Pd - Power Dissipation | 2.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 90pF | |
| RDS(on) | 16mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.25nF | |
| Gate Charge(Qg) | 11nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -30V, -9A, RDS(ON) ≤ 16mΩ@VGS = -10V
- Fast switching
- Green Device Available
- Suit for -4.5V Gate Drive Applications
Applications
AI Translation
- MB / VGA / Vcore POL Applications
- Load Switch
- LED Application
C19632035 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



