LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MSKSEMI P4SMA20A(MS) product image
  • P4SMA20A(MS) thumbnail 1
  • P4SMA20A(MS) thumbnail 2
  • P4SMA20A(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI P4SMA20A(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
P4SMA20A(MS)
LCSC Part #
C19632027
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 17.1VWM 27.7VC SMA
Datasheetpdf iconMSKSEMI P4SMA20A(MS)
In-Stock: 1,460
1,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0325$ 0.0277$ 0.55
200+$ 0.0253$ 0.0216$ 4.32
600+$ 0.0213$ 0.0182$ 10.92
2,000+$ 0.019$ 0.0162$ 32.40
10,000+$ 0.0169$ 0.0144$ 144.00
20,000+$ 0.0158$ 0.0135$ 270.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSMA
Clamping Voltage27.7V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)14.8A
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown21V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)17.1V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 400W Peak Pulse Power Dissipation
  • 6.8V - 550V Standoff Voltages
  • Uni- and Bi-Directional Versions Available
  • Excellent Clamping Capability
  • Glass Passivated Die Construction
  • Low inductance
  • Fast Response Time
  • Plastic Material: UL Flammability Classification Rating 94V-0