LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI P4SMA11A(MS) product image
  • P4SMA11A(MS) thumbnail 1
  • P4SMA11A(MS) thumbnail 2
  • P4SMA11A(MS) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI P4SMA11A(MS)RoHS

Manufacturer
MSKSEMIAsian Brands
MPN
P4SMA11A(MS)
LCSC Part #
C19632021
Packaging
SMA
Customer #
Key Attributes
TVS DIODE 9.4VWM 15.6VC SMA
Datasheetpdf iconMSKSEMI P4SMA11A(MS)
In-Stock: 430
430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0519$ 0.0468$ 0.47
100+$ 0.041$ 0.0369$ 3.69
300+$ 0.0356$ 0.0321$ 9.63
2,000+$ 0.0315$ 0.0284$ 56.80
4,000+$ 0.0283$ 0.0255$ 102.00
10,000+$ 0.0266$ 0.0240$ 240.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMSKSEMI
PackagingSMA
Clamping Voltage15.6V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)26.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Voltage - Breakdown11.6V
typeTVS
Reverse Leakage Current (Ir)5uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)9.4V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • 400W Peak Pulse Power Dissipation
  • 6.8V - 550V Standoff Voltages
  • Uni- and Bi-Directional Versions Available
  • Excellent Clamping Capability
  • Glass Passivated Die Construction
  • Low inductance
  • Fast Response Time
  • Plastic Material: UL Flammability Classification Rating 94V-0