MSKSEMI MCP6001T-I/OT(MS)
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MCP6001T-I/OT(MS) |
| LCSC Part # | C19631996 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | CMOS Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 650nV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP6001T-I/(MS)is a CMOS operational amplifier that uses the proprietary auto-calibration technique to simultaneously provide very low offset voltage,near-zero drift over time and temperature.This miniature,high-precision,low quiescent current amplifiers offer high-impedance inputs that have a common-mode range 200mV beyond the rails,and rai-to-rail output that swings within 50mV of the rails, single or dual supplies as low as 2.1V(±1.35V) and up to 5.5V(± 2.75V)can be used.This device is optimized for low voltage,single supply operation. The MCP6001T-I/(MS) offers excellent CMRR without the crossover associated with traditional complementary input stages.This design results in superior performance for driving analog-to-digital converters (ADC)without degradation of differential linearity. The MCP6001T-I/**(MS) is available in the 5-pin SOT-23-5 and SC70-5 packages,and specified for operation from -55℃ to 125℃.
Features
- VDD range: 2.1V to 5.5V
- Low Ofset Voltage: 0.5mV (Typical)
- Low Drift: 0.65μV/°C (Typical)
- Low Noise
- Quiescent Current: 28μA
- Rail to Rail Input/Output
- MicroSize Packages: SC70-5 and SOT23-5
Applications
- Transducers
- Temperature Measurement
- Electronic Scales
- Medical instrumentation
- Handheld Test Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1446 | $ 0.72 |
| 50+ | $ 0.1141 | $ 5.71 |
| 150+ | $ 0.0989 | $ 14.84 |
| 500+ | $ 0.0874 | $ 43.70 |
| 3,000+ | $ 0.0783 | $ 234.90 |
| 6,000+ | $ 0.0737 | $ 442.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 1.2V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Zero drift / auto-zero;Built-in compensation | |
| Operating Temperature | -25℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 2pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 650nV/℃ | |
| Quiescent Current | 28uA | |
| Gain Bandwidth Product | 1.5MHz | |
| Input Voltage Noise Density | - | |
| Dual Supply | -2.75V~-1.35V;1.35V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MCP6001T-I/(MS)is a CMOS operational amplifier that uses the proprietary auto-calibration technique to simultaneously provide very low offset voltage,near-zero drift over time and temperature.This miniature,high-precision,low quiescent current amplifiers offer high-impedance inputs that have a common-mode range 200mV beyond the rails,and rai-to-rail output that swings within 50mV of the rails, single or dual supplies as low as 2.1V(±1.35V) and up to 5.5V(± 2.75V)can be used.This device is optimized for low voltage,single supply operation. The MCP6001T-I/(MS) offers excellent CMRR without the crossover associated with traditional complementary input stages.This design results in superior performance for driving analog-to-digital converters (ADC)without degradation of differential linearity. The MCP6001T-I/**(MS) is available in the 5-pin SOT-23-5 and SC70-5 packages,and specified for operation from -55℃ to 125℃.
Features
- VDD range: 2.1V to 5.5V
- Low Ofset Voltage: 0.5mV (Typical)
- Low Drift: 0.65μV/°C (Typical)
- Low Noise
- Quiescent Current: 28μA
- Rail to Rail Input/Output
- MicroSize Packages: SC70-5 and SOT23-5
Applications
- Transducers
- Temperature Measurement
- Electronic Scales
- Medical instrumentation
- Handheld Test Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



