GR LM2596S-ADJ
| Manufacturer |
GR
Asian Brands |
| MPN | LM2596S-ADJ |
| LCSC Part # | C19631825 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | DC-DC switching step-down converter |
| Description | Buck Switching Regulator IC Adjustable 1.3V~37V 1 Output 3A TO-263-5L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GR | |
| Packaging | TO-263-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
7,442
7,442
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.4914 | $ 0.49 |
10+ | $ 0.3876 | $ 3.88 |
30+ | $ 0.3438 | $ 10.31 |
100+ | $ 0.2887 | $ 28.87 |
500+ | $ 0.2368 | $ 118.40 |
800+ | $ 0.2222 | $ 177.76 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$