GR LM2596S-12
| Manufacturer | GRAsian Brands |
| MPN | LM2596S-12 |
| LCSC Part # | C19631824 |
| Packaging | TO-263-5L |
| Customer # | |
| Key Attributes | DC-DC switching step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | GR | |
| Packaging | TO-263-5L | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency - Switching | 170kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 12V | |
| Voltage - Supply | 4.5V~40V | |
| Output Current | 3A | |
| Quiescent Current | 2mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM2596-xx series is a DC/DC step-down switching converter controlled by a fixed-frequency 170kHz PWM. It mainly consists of internal frequency compensation, a fixed-frequency oscillator, built-in overcurrent protection, and power switch control circuits. It can drive a 3A load with high efficiency, low ripple, and excellent line and load regulation. Only a few external components are required to achieve DC/DC step-down voltage regulation, making it very simple and practical. The PWM control circuit can linearly adjust the duty cycle from 0 to 100%. It features an external enable control function. When overcurrent occurs, the built-in secondary overcurrent protection module activates, reducing the PWM frequency from 170kHz to 50kHz.
Features
AI Translation
- Built-in thermal shutdown
- Built-in overcurrent protection
- Built-in secondary overcurrent protection
- Excellent line and load regulation
- ON/OFF pin with hysteresis
- TTL shutdown capability
- Integrated high-efficiency power switch
- High efficiency
- Minimal external components
- Wide input voltage range: 4.5V~40V
- Fixed output voltage: 3.3V, 5V, 12V, etc.
- Adjustable output voltage range: 1.3V~37V (adjustable)
- High-precision output: ±24%
- Fixed switching frequency: 170kHz
- Maximum duty cycle: 100%
- Maximum output current capability: 3A
- Minimum linear dropout voltage: 1.5V
- Packages: TO220-5L, TO263-5L
Applications
AI Translation
- LCD monitors and LCD TVs
- ADSL modems
- LED lighting, LED backlights
- Digital photo frames
- Telecom/network equipment
In-Stock: 6,717
6,717 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4111 | $ 0.41 |
| 10+ | $ 0.3218 | $ 3.22 |
| 30+ | $ 0.2844 | $ 8.53 |
| 100+ | $ 0.2373 | $ 23.73 |
| 500+ | $ 0.2145 | $ 107.25 |
| 800+ | $ 0.2032 | $ 162.56 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



