GR GR7150S
| Manufacturer | GRAsian Brands |
| MPN | GR7150S |
| LCSC Part # | C19631779 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | LDO Linear Voltage Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | GR | |
| Packaging | SOT-23-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+70℃ | |
| Supply Current (Iq) | 3uA | |
| Output Configuration | Positive | |
| Output Current | 100mA | |
| Operating Voltage | 18V | |
| Output Type | Fixed | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The GR71xx series are low-power, high-voltage regulators fabricated using CMOS technology, supporting a maximum input voltage of 18V with an output voltage range of 2V - 5V. Key features include high-accuracy output voltage, ultra-low quiescent current, and ultra-low dropout voltage.
Features
AI Translation
- Low power consumption: ≤3μA
- Low dropout voltage: 0.1V typical
- Low temperature drift: 50ppm/℃ typical
- High input voltage: up to 18V
- High-accuracy output voltage: ±3% tolerance
- Package: TO-92, SOT89-3, SOT23-3
Applications
AI Translation
- Battery and power supply equipment
- Various communication devices
- Audio/video equipment
- Security and surveillance equipment
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0225 | $ 0.45 |
| 200+ | $ 0.0175 | $ 3.50 |
| 600+ | $ 0.0148 | $ 8.88 |
| 3,000+ | $ 0.0131 | $ 39.30 |
| 9,000+ | $ 0.0117 | $ 105.30 |
| 21,000+ | $ 0.0109 | $ 228.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



