LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR GR7144S product image
  • GR7144S thumbnail 1
  • GR7144S thumbnail 2
  • GR7144S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR GR7144S

Manufacturer
GRAsian Brands
MPN
GR7144S
LCSC Part #
C19631778
Packaging
SOT-23-3
Customer #
Key Attributes
LDO Linear Voltage Regulator
DatasheetGR GR7144S
Alternative Parts1
In-Stock: 1,080
1,080 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0242$ 0.48
200+$ 0.0189$ 3.78
600+$ 0.016$ 9.60
3,000+$ 0.0143$ 42.90
9,000+$ 0.0127$ 114.30
21,000+$ 0.0119$ 249.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGR
PackagingSOT-23-3
Output Voltage4.4V
Number of Outputs1
Operating Temperature-25℃~+70℃
Supply Current (Iq)2uA
Output ConfigurationPositive
Output Current100mA
Operating Voltage18V
Features-
Output TypeFixed

Introduction

AI Translation

The GR71xx series are low-power, high-voltage regulators fabricated using CMOS technology, supporting a maximum input voltage of 18V with an output voltage range of 2V - 5V. Key features include high-accuracy output voltage, ultra-low quiescent current, and ultra-low dropout voltage.

Features

AI Translation
  • Low power consumption: ≤3μA
  • Low dropout voltage: 0.1V typical
  • Low temperature drift: 50ppm/℃ typical
  • High input voltage: up to 18V
  • High-accuracy output voltage: ±3% tolerance
  • Package: TO-92, SOT89-3, SOT23-3

Applications

AI Translation
  • Battery and power supply equipment
  • Various communication devices
  • Audio/video equipment
  • Security and surveillance equipment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR7140SGRSOT-23-32,280$ 0.0242