LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR GR6206P182MR-G product image
  • GR6206P182MR-G thumbnail 1
  • GR6206P182MR-G thumbnail 2
  • GR6206P182MR-G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR GR6206P182MR-G

Manufacturer
GRAsian Brands
MPN
GR6206P182MR-G
LCSC Part #
C19631731
Packaging
SOT-23-3
Customer #
Key Attributes
IC REG LINEAR 1.8V 200mA SOT-23-3
DatasheetGR GR6206P182MR-G
Alternative Parts2
In-Stock: 7,400
7,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0147$ 0.74
500+$ 0.0117$ 5.85
3,000+$ 0.01$ 30.00
6,000+$ 0.009$ 54.00
24,000+$ 0.0081$ 194.40
51,000+$ 0.0076$ 387.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGR
PackagingSOT-23-3
Output Voltage1.8V
Number of Outputs1
Operating Temperature-40℃~+85℃
Supply Current (Iq)6.5uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage6.5V
FeaturesOver Current Protection;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The GR6206xx series are CMOS step-down voltage regulators with high ripple rejection, low quiescent current, low dropout, and overcurrent/short-circuit protection. These devices feature an ultra-low quiescent current (6.5μA Typ.), capable of delivering 200mA output current with minimal input-to-output voltage differential while maintaining excellent regulation. The combination of low dropout voltage and low quiescent current makes these devices ideal for battery-powered applications requiring extended battery life, such as computers, consumer electronics, and industrial equipment.

Features

AI Translation
  • High-accuracy output voltage: ±2.5%
  • Maximum input voltage up to 6.5V
  • Output voltage: 1.5V~5.0V (step 0.1V)
  • Usable as both regulator and voltage reference
  • Ultra-low quiescent current (Typ. = 6.5 μA)
  • Package: SOT89-3, SOT23-3

Applications

AI Translation
  • Battery-powered systems
  • Portable consumer devices
  • Cordless telephone equipment
  • Portable instrumentation
  • Wireless control systems
  • Automotive electronics
  • Portable/handheld computers
  • Voltage reference sources

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GR6206P182MRGRSOT-23-31,200$ 0.0242
GR5300A18M3GGRSOT-232,110$ 0.0606