LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GR MAX809J product image
  • MAX809J thumbnail 1
  • MAX809J thumbnail 2
  • MAX809J thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GR MAX809JRoHS

Manufacturer
GRAsian Brands
MPN
MAX809J
LCSC Part #
C19631722
Packaging
SOT-23
Customer #
Key Attributes
Low-Voltage Reset Detector
Datasheetpdf iconGR MAX809J
In-Stock: 3,580
3,580 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0386$ 0.39
100+$ 0.0305$ 3.05
300+$ 0.0265$ 7.95
3,000+$ 0.0235$ 70.50
6,000+$ 0.021$ 126.00
9,000+$ 0.0198$ 178.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerGR
PackagingSOT-23
Operating Temperature-40℃~+85℃
output typePush-pull
Reset Timeout500ms
Reset Active LevelActive Low
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Standby Current2uA
Threshold Voltage4V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MAX809xx series is a three-terminal low-voltage reset detection monitor implemented using digital system circuit design technology, providing a reset monitoring signal for the host processor. This series of reset detection monitors can monitor fixed voltages from 1.0V to 5.0V, with simple application requiring no external components.

Features

AI Translation
  • Low power consumption: 2uA (typical)
  • Wide operating voltage range: 1V~6.0V
  • VCC transient noise immunity
  • No external components required
  • Built-in reset delay time: 500ms (typical)
  • High accuracy reset voltage: ±2.5%
  • Compact package: SOT23

Applications

AI Translation
  • Battery-powered devices
  • Non-volatile RAM signal storage protector
  • Power failure detector
  • Critical MP power supply monitoring
  • Computers and microprocessor systems
  • Embedded systems