LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE YJG130G04CQ product image
  • YJG130G04CQ thumbnail 1
  • YJG130G04CQ thumbnail 2
  • YJG130G04CQ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE YJG130G04CQRoHS

Manufacturer
YANGJIEAsian Brands
MPN
YJG130G04CQ
LCSC Part #
C19631619
Packaging
PDFN5060-8L
Customer #
Key Attributes
MOSFET N-CH 40V 130A PDFN5060-8L
Datasheetpdf iconYANGJIE YJG130G04CQ
In-Stock: 1,117
1,117 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6446$ 0.64
10+$ 0.5712$ 5.71
30+$ 0.5361$ 16.08
100+$ 0.4994$ 49.94
500+$ 0.4787$ 239.35
1,000+$ 0.4675$ 467.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerYANGJIE
PackagingPDFN5060-8L
Drain to Source Voltage40V
Configuration-
Output Capacitance(Coss)1.34nF
Current - Continuous Drain(Id)130A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation150W
Reverse Transfer Capacitance (Crss@Vds)70pF
RDS(on)2.8mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)7.4nF
Gate Charge(Qg)129nC@10V
TypeN-Channel

Introduction

AI Translation
  • Split gate trench MOSFET technology
  • Excellent package for heat dissipation
  • High density cell design for low RDS(ON)
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V-0 Flammability Rating
  • Halogen Free
  • Part no. with suffix ”Q” means AEC-Q101 qualified

Features

AI Translation
  • VDS 40V
  • ID 130A
  • RDS(ON) (at VGS=10V) < 1.9mΩ
  • RDS(ON) (at VGS=4.5V) < 2.8mΩ
  • 100% EAS tested
  • 100% ▽VDS tested

Applications

AI Translation
  • Power switching application
  • Uninterruptible power supply
  • DC-DC convertor