CREC CXB006XSD006
| Manufacturer | CRECAsian Brands |
| MPN | CXB006XSD006 |
| LCSC Part # | C19631557 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | CRYSTAL 4.194304MHz 20pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CREC | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 4.194304MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency Range: 3.58~80MHz
- Typical 12.5×4.5×4.2 (3.2) mm matal can 3pin SMD package.
- 24mm width Carrier tape & Reel package for automatic assembly.
- Packing: Tape & Reel, 1000pcs / Reel or 2000pcs / Reel.
Applications
AI Translation
- Automotive
- Bluetooth, Wireless
- Computers, Modems, Communications.
- Set-top Box, DECT / WDCT, TV.
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CREC | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 20pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Frequency | 4.194304MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency Range: 3.58~80MHz
- Typical 12.5×4.5×4.2 (3.2) mm matal can 3pin SMD package.
- 24mm width Carrier tape & Reel package for automatic assembly.
- Packing: Tape & Reel, 1000pcs / Reel or 2000pcs / Reel.
Applications
AI Translation
- Automotive
- Bluetooth, Wireless
- Computers, Modems, Communications.
- Set-top Box, DECT / WDCT, TV.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



