kinghelm KH-PBJ-45135191
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-PBJ-45135191 |
| LCSC Part # | C19631110 |
| Packaging | - |
| Customer # | |
| Key Attributes | Hardware Accessories RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Hardware Accessories | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| SurfaceTreatment | Nickel Plated Overall | |
| size | L4.5*W1.35*H1.91 | |
| Material | 301 stainless steel |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Hardware Accessories | |
| Manufacturer | kinghelm | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel Plated Overall | |
| size | L4.5*W1.35*H1.91 | |
| Material | 301 stainless steel |
Report an ErrorShow similar products (0) >
In-Stock: 1,380
1,380 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0129 | $ 0.26 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Hardware Accessories | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| SurfaceTreatment | Nickel Plated Overall | |
| size | L4.5*W1.35*H1.91 | |
| Material | 301 stainless steel |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Hardware Accessories | |
| Manufacturer | kinghelm | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| SurfaceTreatment | Nickel Plated Overall | |
| size | L4.5*W1.35*H1.91 | |
| Material | 301 stainless steel |
Report an ErrorShow similar products (0) >
C19631110 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


