RFI Shield Clip 2.1mm x 1.3mm
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-PBJ-211213 |
| LCSC Part # | C19631104 |
| Packaging | - |
| Customer # | |
| Key Attributes | RFI and EMI - Contacts, Fingerstock and Gaskets RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| size | L2.1*W1.20*H1.30 | |
| surface treatment | Nickel Plated Overall | |
| material quality | 301 stainless steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,460
5,460 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0277 | $ 0.28 |
| 100+ | $ 0.026 | $ 2.60 |
| 2,000+ | $ 0.022 | $ 44.00 |
| 8,000+ | $ 0.0212 | $ 169.60 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | kinghelm | |
| Packaging | - | |
| size | L2.1*W1.20*H1.30 | |
| surface treatment | Nickel Plated Overall | |
| material quality | 301 stainless steel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


