YONGYUTAI MMBT3904M
| Manufacturer |
YONGYUTAI
Asian Brands |
| Mfr. Part # | MMBT3904M |
| LCSC Part # | C19630729 |
| Package | SOT-723 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-723 |
| Description | Bipolar (BJT) Transistor NPN 40V 200mA 300MHz 100mW Surface Mount SOT-723 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YONGYUTAI | |
| Package | SOT-723 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
26,300
26,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0167 | $ 0.84 |
500+ | $ 0.0129 | $ 6.45 |
1,500+ | $ 0.0107 | $ 16.05 |
8,000+ | $ 0.0095 | $ 76.00 |
24,000+ | $ 0.0084 | $ 201.60 |
48,000+ | $ 0.0078 | $ 374.40 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$