WEIDA BT136S
| Manufacturer | WEIDAAsian Brands |
| MPN | BT136S |
| LCSC Part # | C19630721 |
| Packaging | TO-252-4R |
| Customer # | |
| Key Attributes | SCR 4A TO-252-4R |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WEIDA | |
| Packaging | TO-252-4R | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 20mA | |
| Current - Gate Trigger(Igt) | 25mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 1kV | |
| Current - Surge(Itsm@f) | 25A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 215
215 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0872$ 0.0436 | $ 0.22 |
| 50+ | $ 0.0689$ 0.0345 | $ 1.73 |
| 150+ | $ 0.0598$ 0.0299 | $ 4.49 |
| 500+ | $ 0.0529$ 0.0265 | $ 13.25 |
| 2,500+ | $ 0.0475$ 0.0238 | $ 59.50 |
| 5,000+ | $ 0.0447$ 0.0224 | $ 112.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | WEIDA | |
| Packaging | TO-252-4R | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 20mA | |
| Current - Gate Trigger(Igt) | 25mA | |
| Voltage - On State(Vtm) | 1.7V | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 4A | |
| Peak off - state voltage(Vdrm) | 1kV | |
| Current - Surge(Itsm@f) | 25A | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



