HXY MOSFET LMV721IDBVR-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | LMV721IDBVR-HXY |
| LCSC Part # | C19626964 |
| Packaging | SOT-23-5L |
| Customer # | |
| Key Attributes | 10MHz,RRIO CMOS Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | -2.25V~-1.25V;1.25V~2.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV721, LMV722, and LMV724 are low-noise, low-voltage, micropower op amps. This family offers 10MHz bandwidth, 9V/μs slew rate, and 1000μA quiescent current per channel at 5V supply, making them suitable for a wide range of designs. The LMV72x op amps are designed to deliver performance in low-voltage, low-noise systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3.5mV. These devices provide rail-to-rail output swing under heavy loads. The LMV72x family supports single or dual supplies from +2.5V to +5.5V. All versions are rated for the extended industrial temperature range of -40 to +125. The LMV721 is available in 5-pin SC70 and SOT-23 packages. The LMV722 is available in 8-pin MSOP and SOP packages. The LMV724 is available in a 14-pin SOP package.
Features
- General-purpose 10 MHz amplifier, low cost
- High slew rate: 9 V/μs
- Low offset voltage: 3.5 mV max
- Low power consumption: 1000 μA supply current per amplifier
- Unity-gain stable
- Rail-to-rail input and output
- Operating supply voltage: +2.5 V to +5.5 V
- Operating temperature range: -40℃ to +125℃
- Low noise: 20 nV/√Hz @10 kHz
Applications
- Photodiode amplification
- Sensor interface
- Audio output
- Active filter
- ADC driving
- Portable and battery-powered instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2 | $ 1.00 |
| 50+ | $ 0.1576 | $ 7.88 |
| 150+ | $ 0.1394 | $ 20.91 |
| 500+ | $ 0.1167 | $ 58.35 |
| 3,000+ | $ 0.1066 | $ 319.80 |
| 6,000+ | $ 0.1006 | $ 603.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-5L | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 6V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 84dB | |
| Ib - Input Bias Current | 1pA | |
| Output Current | 40mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 3uV/℃ | |
| Quiescent Current | 1mA | |
| Gain Bandwidth Product | 10MHz | |
| Input Voltage Noise Density | 20nV/√Hz@10kHz | |
| Dual Supply | -2.25V~-1.25V;1.25V~2.25V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.5V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
LMV721, LMV722, and LMV724 are low-noise, low-voltage, micropower op amps. This family offers 10MHz bandwidth, 9V/μs slew rate, and 1000μA quiescent current per channel at 5V supply, making them suitable for a wide range of designs. The LMV72x op amps are designed to deliver performance in low-voltage, low-noise systems. The input common-mode voltage range includes ground, with a maximum input offset voltage of 3.5mV. These devices provide rail-to-rail output swing under heavy loads. The LMV72x family supports single or dual supplies from +2.5V to +5.5V. All versions are rated for the extended industrial temperature range of -40 to +125. The LMV721 is available in 5-pin SC70 and SOT-23 packages. The LMV722 is available in 8-pin MSOP and SOP packages. The LMV724 is available in a 14-pin SOP package.
Features
- General-purpose 10 MHz amplifier, low cost
- High slew rate: 9 V/μs
- Low offset voltage: 3.5 mV max
- Low power consumption: 1000 μA supply current per amplifier
- Unity-gain stable
- Rail-to-rail input and output
- Operating supply voltage: +2.5 V to +5.5 V
- Operating temperature range: -40℃ to +125℃
- Low noise: 20 nV/√Hz @10 kHz
Applications
- Photodiode amplification
- Sensor interface
- Audio output
- Active filter
- ADC driving
- Portable and battery-powered instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



