HXY MOSFET MAX708RESA-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MAX708RESA-HXY |
| LCSC Part # | C19626959 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Power supply monitoring chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.8V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 50uA | |
| Threshold Voltage | 2.7V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of ICs is primarily designed for monitoring power supply voltages and battery voltages. A reset signal is generated when the supply voltage falls below a specified threshold. Some versions include a watchdog circuit with a 1.6-second timeout, which can be disabled by leaving the WDI pin floating. Some versions provide both active-high and active-low reset outputs without watchdog functionality. The built-in 1.25V comparator can be used to monitor low battery voltage. All ICs support manual reset functionality. Available in 8-pin DIP, SOP, and MSOP packages.
Features
- Low power consumption, fully compatible with Maxim MAX706P/R/S/T, MAX708R/S/T, MAX705/6/7/8, MAX813L
- 6 precision voltage monitoring threshold options
- Manual reset input support
- Built-in 1.25V voltage monitor
- Watchdog function
- 200ms reset delay output
- 3 reset signal options
- Available in 8-pin DIP, SOP, and MSOP packages
Applications
- Computers and controllers
- Embedded systems
- Battery-powered systems
- Smart instruments
- Wireless communication systems
- PDAs and portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6884 | $ 0.69 |
| 10+ | $ 0.5562 | $ 5.56 |
| 30+ | $ 0.4901 | $ 14.70 |
| 100+ | $ 0.4256 | $ 42.56 |
| 500+ | $ 0.3757 | $ 187.85 |
| 1,000+ | $ 0.3563 | $ 356.30 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.8V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 50uA | |
| Threshold Voltage | 2.7V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of ICs is primarily designed for monitoring power supply voltages and battery voltages. A reset signal is generated when the supply voltage falls below a specified threshold. Some versions include a watchdog circuit with a 1.6-second timeout, which can be disabled by leaving the WDI pin floating. Some versions provide both active-high and active-low reset outputs without watchdog functionality. The built-in 1.25V comparator can be used to monitor low battery voltage. All ICs support manual reset functionality. Available in 8-pin DIP, SOP, and MSOP packages.
Features
- Low power consumption, fully compatible with Maxim MAX706P/R/S/T, MAX708R/S/T, MAX705/6/7/8, MAX813L
- 6 precision voltage monitoring threshold options
- Manual reset input support
- Built-in 1.25V voltage monitor
- Watchdog function
- 200ms reset delay output
- 3 reset signal options
- Available in 8-pin DIP, SOP, and MSOP packages
Applications
- Computers and controllers
- Embedded systems
- Battery-powered systems
- Smart instruments
- Wireless communication systems
- PDAs and portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



