HXY MOSFET MAX706ESA-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MAX706ESA-HXY |
| LCSC Part # | C19626958 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Power supply monitoring chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.8V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 75uA | |
| Threshold Voltage | 4.5V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These ICs are primarily used for monitoring power supply voltages and battery voltages. When the supply voltage drops below a specific threshold (e.g., 2.63V, 2.93V, 3.08V, 4.00V, 4.40V, or 4.65V, depending on the model), a reset signal is generated. Select models (706P/R/S/T/J, 705/706/813L) integrate a watchdog circuit with a 1.6-second timeout reset, which can be disabled by leaving the WDI pin floating. Other models (708R/S/T/J, 707/708) provide both active-high and active-low reset outputs, but without watchdog functionality. An internal 1.25V comparator is available for battery undervoltage monitoring. All devices support manual reset. Package options include 8-pin DIP, SOP, and compact MSOP.
Features
- Low power consumption, fully compatible with Maxim MAX706/MAX708/MAX705/MAX813L series
- Six selectable high-precision voltage monitoring thresholds
- Manual reset input pin
- Integrated 1.25V reference voltage monitor
- Watchdog timer function available on select models
- 200ms reset delay output
- Three selectable reset output types
- Available in 8-pin DIP, SOP, and MSOP packages
Applications
- Computers and controllers
- Embedded systems
- Battery-powered systems
- Smart instruments
- Wireless communication systems
- PDAs and portable devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5077$ 0.4316 | $ 0.43 |
| 10+ | $ 0.3999$ 0.3400 | $ 3.40 |
| 30+ | $ 0.3539$ 0.3009 | $ 9.03 |
| 100+ | $ 0.2951$ 0.2509 | $ 25.09 |
| 500+ | $ 0.265$ 0.2253 | $ 112.65 |
| 1,000+ | $ 0.2507$ 0.2131 | $ 213.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| output type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Timeout | 200ms | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 4.8V~5.5V | |
| ChipType | Voltage monitor | |
| Standby Current | 75uA | |
| Threshold Voltage | 4.5V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
These ICs are primarily used for monitoring power supply voltages and battery voltages. When the supply voltage drops below a specific threshold (e.g., 2.63V, 2.93V, 3.08V, 4.00V, 4.40V, or 4.65V, depending on the model), a reset signal is generated. Select models (706P/R/S/T/J, 705/706/813L) integrate a watchdog circuit with a 1.6-second timeout reset, which can be disabled by leaving the WDI pin floating. Other models (708R/S/T/J, 707/708) provide both active-high and active-low reset outputs, but without watchdog functionality. An internal 1.25V comparator is available for battery undervoltage monitoring. All devices support manual reset. Package options include 8-pin DIP, SOP, and compact MSOP.
Features
- Low power consumption, fully compatible with Maxim MAX706/MAX708/MAX705/MAX813L series
- Six selectable high-precision voltage monitoring thresholds
- Manual reset input pin
- Integrated 1.25V reference voltage monitor
- Watchdog timer function available on select models
- 200ms reset delay output
- Three selectable reset output types
- Available in 8-pin DIP, SOP, and MSOP packages
Applications
- Computers and controllers
- Embedded systems
- Battery-powered systems
- Smart instruments
- Wireless communication systems
- PDAs and portable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



