IC Plus IP8008
| Manufacturer | IC PlusAsian Brands |
| MPN | IP8008 |
| LCSC Part # | C19626922 |
| Packaging | QFN-56(8x8) |
| Customer # | |
| Key Attributes | QFN-56(8x8) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-56(8x8) | |
| Features | Power-on reset;Programmable LED indication;Built-in temperature sensor |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus |
| Type | Description | |
|---|---|---|
| Packaging | QFN-56(8x8) | |
| Features | Power-on reset;Programmable LED indication;Built-in temperature sensor |
Introduction
IEEE 802.3af - 2003 and 802.3at - 2009 802.3bt - 2018 type3, type4 compliant 4 ports for 4 pairs/2 channels per port 8 ports for 2 pairs/1 channel per port 8 independent power channels Configurations: 45W × 8 ports; or 90W × 4 ports Single DC power supply voltage input (44 ~ 57V) I2C Bus to access up to 16 × IP8008 devices Cascade mode dynamic power management Continuous system monitoring for every channel Independent system parameters setting per channel Thermal monitoring and protection Auto - class discovery and power measurement Built - in 8 power FETs Built - in 8 pcs 0.1ohm sensing resistor, low power dissipation Built - in 3.3V regulators for internal system Built - in Power on Reset Built - in LEDs control for multi - port use Built - in EEPROM interface for dumb application Wide temperature range: - 40℃ ~ + 85℃ Package: 56 Lead QFN 8mm × 8mm × 0.85mm, (0.5mm pitch, with EPAD)
IP8008 is an 8 - channel PSE (Power Sourcing Equipment) controller IC for PoE (Power over Ethernet) systems. It integrates power, analog and logic circuits into a single chip, and can be used for Midspans and Endpoint PSE applications.
IP8008 meets all IEEE 802.3bt - 2018 single - signature PD/dual - signature PD requirements, such as multi - point resistor detection, connection check, five - event PD classification, Autoclass, and DC Disconnect. It also meets all IEEE 802.3af - 2003, & 802.3at - 2009 requirements, such as two - event classification and supply maximum 48W per port.
IP8008 comprises internal temperature monitoring and thermal protection to protect against junction overheating. The 3.3V regulator is built - in to support internal system. Multiple IP8008 can integrate to build a maximum 8 × 16 ports PSE 802.3at, or 4 × 16 ports PSE 802.3bt system, and I²C bus uses to collect PD power status from each IP8008 to support global power managements.
Management switch host has options to communicate IP8008 via I²C bus non - isolation for PSE management activities, or optocouplers can be implemented to provide electrical isolations between the host and IP8008 for signal communication.
Features
- IEEE 802.3af-2003 and 802.3at-2009 802.3bt -2018 type3, type4 compliant
- 4 ports for 4 pairs/2 channels per port
- 8 ports for 2 pairs/1 channel per port
- 8 independent power channels
- Configurations: 45W × 8 ports; or 90W × 4 ports
- Single DC power supply voltage input (44 ~ 57V)
- I2C Bus to access up to 16 × IP8008 devices
- Cascade mode dynamic power management
- Continuous system monitoring for every channel
- Independent system parameters setting per channel
- Thermal monitoring and protection
- Auto-class discovery and power measurement
- Built-in 8 power FETs
- Built-in 8 pcs 0.1ohm sensing resistor, low power dissipation
- Built-in 3.3V regulators for internal system
- Built-in Power on Reset
- Built-in LEDs control for multi-port use
- Built-in EEPROM interface for dumb application
- Wide temperature range: - 40℃ ~ + 85℃
- Package: 56 Lead QFN 8mm × 8mm × 0.85mm, (0.5mm pitch, with EPAD)
Applications
- 8 port PSE Switch
- 24 port PSE Switch
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.1579 | $ 15.16 |
| 200+ | $ 6.0496 | $ 1209.92 |
| 500+ | $ 5.8468 | $ 2923.40 |
| 1,000+ | $ 5.7462 | $ 5746.20 |
Standard Packaging2600/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus | |
| Packaging | QFN-56(8x8) | |
| Features | Power-on reset;Programmable LED indication;Built-in temperature sensor |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | IC Plus |
| Type | Description | |
|---|---|---|
| Packaging | QFN-56(8x8) | |
| Features | Power-on reset;Programmable LED indication;Built-in temperature sensor |
Introduction
IEEE 802.3af - 2003 and 802.3at - 2009 802.3bt - 2018 type3, type4 compliant 4 ports for 4 pairs/2 channels per port 8 ports for 2 pairs/1 channel per port 8 independent power channels Configurations: 45W × 8 ports; or 90W × 4 ports Single DC power supply voltage input (44 ~ 57V) I2C Bus to access up to 16 × IP8008 devices Cascade mode dynamic power management Continuous system monitoring for every channel Independent system parameters setting per channel Thermal monitoring and protection Auto - class discovery and power measurement Built - in 8 power FETs Built - in 8 pcs 0.1ohm sensing resistor, low power dissipation Built - in 3.3V regulators for internal system Built - in Power on Reset Built - in LEDs control for multi - port use Built - in EEPROM interface for dumb application Wide temperature range: - 40℃ ~ + 85℃ Package: 56 Lead QFN 8mm × 8mm × 0.85mm, (0.5mm pitch, with EPAD)
IP8008 is an 8 - channel PSE (Power Sourcing Equipment) controller IC for PoE (Power over Ethernet) systems. It integrates power, analog and logic circuits into a single chip, and can be used for Midspans and Endpoint PSE applications.
IP8008 meets all IEEE 802.3bt - 2018 single - signature PD/dual - signature PD requirements, such as multi - point resistor detection, connection check, five - event PD classification, Autoclass, and DC Disconnect. It also meets all IEEE 802.3af - 2003, & 802.3at - 2009 requirements, such as two - event classification and supply maximum 48W per port.
IP8008 comprises internal temperature monitoring and thermal protection to protect against junction overheating. The 3.3V regulator is built - in to support internal system. Multiple IP8008 can integrate to build a maximum 8 × 16 ports PSE 802.3at, or 4 × 16 ports PSE 802.3bt system, and I²C bus uses to collect PD power status from each IP8008 to support global power managements.
Management switch host has options to communicate IP8008 via I²C bus non - isolation for PSE management activities, or optocouplers can be implemented to provide electrical isolations between the host and IP8008 for signal communication.
Features
- IEEE 802.3af-2003 and 802.3at-2009 802.3bt -2018 type3, type4 compliant
- 4 ports for 4 pairs/2 channels per port
- 8 ports for 2 pairs/1 channel per port
- 8 independent power channels
- Configurations: 45W × 8 ports; or 90W × 4 ports
- Single DC power supply voltage input (44 ~ 57V)
- I2C Bus to access up to 16 × IP8008 devices
- Cascade mode dynamic power management
- Continuous system monitoring for every channel
- Independent system parameters setting per channel
- Thermal monitoring and protection
- Auto-class discovery and power measurement
- Built-in 8 power FETs
- Built-in 8 pcs 0.1ohm sensing resistor, low power dissipation
- Built-in 3.3V regulators for internal system
- Built-in Power on Reset
- Built-in LEDs control for multi-port use
- Built-in EEPROM interface for dumb application
- Wide temperature range: - 40℃ ~ + 85℃
- Package: 56 Lead QFN 8mm × 8mm × 0.85mm, (0.5mm pitch, with EPAD)
Applications
- 8 port PSE Switch
- 24 port PSE Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

