YFW BD136-16
| Manufacturer | YFWAsian Brands |
| MPN | BD136-16 |
| LCSC Part # | C19626417 |
| Packaging | TO-126 |
| Customer # | |
| Key Attributes | TRANS PNP 45V 1.5A TO-126 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 250 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 480
480 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1299 | $ 0.65 |
| 50+ | $ 0.1027 | $ 5.14 |
| 150+ | $ 0.0891 | $ 13.37 |
| 500+ | $ 0.0789 | $ 39.45 |
| 2,500+ | $ 0.0707 | $ 176.75 |
| 5,000+ | $ 0.0666 | $ 333.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Packaging | TO-126 | |
| Current - Collector Cutoff | 100nA | |
| Collector - Emitter Voltage VCEO | 45V | |
| DC Current Gain | 250 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 1.25W | |
| Current - Collector(Ic) | 1.5A | |
| Number | 1 PNP | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



