YFW YFWD313065CS
| Manufacturer | YFWAsian Brands |
| MPN | YFWD313065CS |
| LCSC Part # | C19626410 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SIC 650V 16A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 2.4V | |
| Reverse Leakage Current (Ir) | 300uA | |
| Non-Repetitive Peak Forward Surge Current | 104A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reverse with stand voltage
- Reverse recovery current
- Working frequency
- Switch characteristics are not affected by temperature
- Fast switching speed
- Positive temperature coefficient of pressure drop
- Very low switching loss
- High efficiency
- Low dependence of the system on the heat sink
- No thermal collapse in parallel devices
Applications
AI Translation
- Switching mode power supply
- ECC converter
- Power factor correction
- Motor drive
- PV inverter and wind turbine
In-Stock: 109
109 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2037 | $ 2.20 |
| 10+ | $ 1.875 | $ 18.75 |
| 30+ | $ 1.6683 | $ 50.05 |
| 100+ | $ 1.4567 | $ 145.67 |
| 500+ | $ 1.3607 | $ 680.35 |
| 1,000+ | $ 1.3184 | $ 1318.40 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YFW | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 650V | |
| Voltage - Forward(Vf@If) | 2.4V | |
| Reverse Leakage Current (Ir) | 300uA | |
| Non-Repetitive Peak Forward Surge Current | 104A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Reverse with stand voltage
- Reverse recovery current
- Working frequency
- Switch characteristics are not affected by temperature
- Fast switching speed
- Positive temperature coefficient of pressure drop
- Very low switching loss
- High efficiency
- Low dependence of the system on the heat sink
- No thermal collapse in parallel devices
Applications
AI Translation
- Switching mode power supply
- ECC converter
- Power factor correction
- Motor drive
- PV inverter and wind turbine
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



