YFW 2SC2383-Y
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | 2SC2383-Y |
| LCSC Part # | C19626399 |
| Package | TO-92 |
| Customer # | |
| Key Attributes | TRANS NPN 160V 1A TO-92 |
| Description | Bipolar (BJT) Transistor NPN 160V 1A 20MHz 700mW Through Hole TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | YFW | |
| Package | TO-92 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
190
190
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0659 $ 0.0627 | $ 0.63 |
100+ | $ 0.052 $ 0.0494 | $ 4.94 |
300+ | $ 0.045 $ 0.0428 | $ 12.84 |
1,000+ | $ 0.0406 $ 0.0386 | $ 38.60 |
5,000+ | $ 0.0364 $ 0.0346 | $ 173.00 |
10,000+ | $ 0.0343 $ 0.0326 | $ 326.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$