UMW RCLAMP0504S(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | RCLAMP0504S(UMW) |
| LCSC Part # | C19626386 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 12V | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product complies with IEC 61000-4-2, featuring ESD immunity with air discharge up to ±15kV and contact discharge up to ±10kV. It meets IEC 61000-4-4 for EFT immunity up to 40A (5/50ns), and IEC 61000-4-5 for lightning surge up to 5A (8/20μs). The product offers nanoamp-level ultra-low leakage current, operates at 5V, and provides low clamping voltage protection.
Applications
AI Translation
- USB 2.0 power and data lines
- Set-top boxes and digital TV
- Digital video interfaces
- Laptops
- SIM card ports
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0334 | $ 0.67 |
| 200+ | $ 0.026 | $ 5.20 |
| 600+ | $ 0.0218 | $ 13.08 |
| 3,000+ | $ 0.0193 | $ 57.90 |
| 9,000+ | $ 0.0171 | $ 153.90 |
| 21,000+ | $ 0.016 | $ 336.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOT-23-6 | |
| Clamping Voltage | 12V | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Voltage - Breakdown | 6V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product complies with IEC 61000-4-2, featuring ESD immunity with air discharge up to ±15kV and contact discharge up to ±10kV. It meets IEC 61000-4-4 for EFT immunity up to 40A (5/50ns), and IEC 61000-4-5 for lightning surge up to 5A (8/20μs). The product offers nanoamp-level ultra-low leakage current, operates at 5V, and provides low clamping voltage protection.
Applications
AI Translation
- USB 2.0 power and data lines
- Set-top boxes and digital TV
- Digital video interfaces
- Laptops
- SIM card ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
