UMW AQ3530-01FTG(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | AQ3530-01FTG(UMW) |
| LCSC Part # | C19626363 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 15VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Voltage - Breakdown | 8.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AQ3530 unidirectional diode provides a high level of protection for electronic equipment susceptible to electrostatic discharge. This robust component is capable of safely absorbing repetitive ESD strikes exceeding the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation.
Features
AI Translation
- ESD protection per IEC 61000-4-2, ±22kV contact discharge, ±30kV air discharge
- EFT protection per IEC 61000-4-4, 40A (tP=5/50ns)
- Lightning surge protection, 2.5A (8/20μs, per IEC 61000-4-5 Edition 2)
- Low capacitance, typical 0.15pF at 3GHz
- ESD protection per ISO 10605, 330pF 330Ω, ±22kV contact discharge, ±20kV air discharge
- Supports superior signal integrity
- PPAP capable
Applications
AI Translation
- Ultra-high-speed data cables
- USB interface
- HDMI interface
- DisplayPort interface
- V-by-One
In-Stock: 5,690
5,690 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0503 | $ 0.50 |
| 100+ | $ 0.0396 | $ 3.96 |
| 300+ | $ 0.0342 | $ 10.26 |
| 3,000+ | $ 0.0302 | $ 90.60 |
| 6,000+ | $ 0.027 | $ 162.00 |
| 9,000+ | $ 0.0254 | $ 228.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | UMW | |
| Packaging | SOD-323 | |
| Clamping Voltage | 15V | |
| Voltage - Breakdown | 8.5V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 20nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AQ3530 unidirectional diode provides a high level of protection for electronic equipment susceptible to electrostatic discharge. This robust component is capable of safely absorbing repetitive ESD strikes exceeding the maximum level specified in the IEC 61000-4-2 international standard (Level 4, ±8kV contact discharge) without performance degradation.
Features
AI Translation
- ESD protection per IEC 61000-4-2, ±22kV contact discharge, ±30kV air discharge
- EFT protection per IEC 61000-4-4, 40A (tP=5/50ns)
- Lightning surge protection, 2.5A (8/20μs, per IEC 61000-4-5 Edition 2)
- Low capacitance, typical 0.15pF at 3GHz
- ESD protection per ISO 10605, 330pF 330Ω, ±22kV contact discharge, ±20kV air discharge
- Supports superior signal integrity
- PPAP capable
Applications
AI Translation
- Ultra-high-speed data cables
- USB interface
- HDMI interface
- DisplayPort interface
- V-by-One
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
