Tokmas LM337IMP/NOPB(TOKMAS)
| Manufacturer |
Tokmas
Asian Brands |
| Mfr. Part # | LM337IMP/NOPB(TOKMAS) |
| LCSC Part # | C19626222 |
| Package | SOT-223-4 |
| Customer # | |
| Key Attributes | 1.5A, Adjustable Output, Negative Voltage Regulator |
| Description | 1.2V~37V Negative Adjustable SOT-223-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Tokmas | |
| Package | SOT-223-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
244
244
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3906 | $ 0.39 |
10+ | $ 0.3097 | $ 3.10 |
30+ | $ 0.2747 | $ 8.24 |
100+ | $ 0.2319 | $ 23.19 |
500+ | $ 0.2049 | $ 102.45 |
1,000+ | $ 0.1922 | $ 192.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$