LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TMS320LF2406APZA product image
  • TMS320LF2406APZA thumbnail 1
  • TMS320LF2406APZA thumbnail 2
  • TMS320LF2406APZA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TMS320LF2406APZARoHS

Manufacturer
MPN
TMS320LF2406APZA
LCSC Part #
C19624
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
High-Performance Static CMOS Technology − 25-ns Instruction Cycle Time (40 MHz) − 40-MIPS Performance − Low-Power 3.3-V Design
Datasheetpdf iconTI TMS320LF2406APZA
In-Stock: 311
311 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 15.0182$ 15.02
10+$ 14.265$ 142.65
30+$ 12.9641$ 388.92
100+$ 11.8277$ 1182.77
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerTI
PackagingLQFP-100(14x14)
ROM Size-
Operating Temperature-40℃~+85℃
Voltage - Supply3V~3.6V
Maximum Speed40MHz
FLASH Size32KB
Number of I/O41

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Introduction

AI Translation

The TMS320LF240xA and TMS320LC240xA devices, new members of the TMS320C24x generation of digital signal processor (DSP) controllers, are part of the TMS320C2000 platform of fixed-point DSPs. The 240xA devices offer the enhanced TMS320 DSP architectural design of the C2xx core CPU for low-cost, low-power, and high-performance processing capabilities. Several advanced peripherals, optimized for digital motor and motion control applications, have been integrated to provide a true single-chip DSP controller. While code-compatible with the existing C24x DSP controller devices, the 240xA offers increased processing performance (40 MIPS) and a higher level of peripheral integration.

Features

AI Translation
  • High-Performance Static CMOS Technology
  • 25-ns Instruction Cycle Time (40 MHz)
  • 40-MIPS Performance
  • Low-Power 3.3-V Design
  • Based on TMS320C2xx DSP CPU Core
  • Code-Compatible With F243/F241/C242
  • Instruction Set and Module Compatible With F240
  • Flash (LF) and ROM (LC) Device Options
  • Up to 32K Words x 16 Bits of Flash EEPROM (4 Sectors) or ROM
  • Programmable “Code-Security” Feature for the On-Chip Flash/ROM
  • Up to 2.5K Words x 16 Bits of Data/Program RAM
  • 544 Words of Dual-Access RAM
  • Up to 2K Words of Single-Access RAM
  • Boot ROM (LF240xA Devices)
  • Up to Two Event-Manager (EV) Modules (EVA and EVB), Each Includes:
    • Two 16-Bit General-Purpose Timers
    • Eight 16-Bit Pulse-Width Modulation (PWM) Channels Which Enable:
      • Three-Phase Inverter Control
      • Center- or Edge-Alignment of PWM Channels
      • Emergency PWM Channel Shutdown With External PDPINTx Pin
      • Programmable Deadband (Deadtime) Prevents Shoot-Through Faults
    • Three Capture Units for Time-Stamping of External Events
    • Input Qualifier for Select Pins
    • On-Chip Position Encoder Interface Circuitry
    • Synchronized A-to-D Conversion
    • Designed for AC Induction, BLDC, Switched Reluctance, and Stepper Motor Control
    • Applicable for Multiple Motor and/or Converter Control
  • External Memory Interface (LF2407A)
  • 192K Words x 16 Bits of Total Memory: 64K Program, 64K Data, 64K I/O
  • Watchdog (WD) Timer Module
  • 10-Bit Analog-to-Digital Converter (ADC)
  • 8 or 16 Multiplexed Input Channels
  • 500-ns MIN Conversion Time
  • Selectable Twin 8-State Sequencers Triggered by Two Event Managers
  • Controller Area Network (CAN) 2.0B Module (LF2407A, 2406A, 2403A)
  • Serial Communications Interface (SCI)
  • 16-Bit Serial Peripheral Interface (SPI) (LF2407A, 2406A, LC2404A, 2403A)
  • Phase-Locked-Loop (PLL)-Based Clock Generation
  • Up to 40 Individually Programmable, Multiplexed General-Purpose Input/Output (GPIO) Pins
  • Up to Five External Interrupts (Power Drive Protection, Reset, Two Maskable Interrupts)
  • Power Management:
    • Three Power-Down Modes
    • Ability to Power Down Each Peripheral Independently
  • Real-Time JTAG-Compliant Scan-Based Emulation, IEEE Standard 1149.1 (JTAG)
  • Extended Temperature Options (A and S)
    • A: - 40℃ to 85℃
    • S: - 40℃ to 125℃

Applications

AI Translation
  • Digital motor and motion control applications
  • AC Induction, BLDC, Switched Reluctance, and Stepper Motor Control
  • Multiple Motor and/or Converter Control