Dialight 5988730307F
| Manufacturer | |
| MPN | 5988730307F |
| LCSC Part # | C19620012 |
| Packaging | - |
| Customer # | |
| Key Attributes | 140° 20mA Orange, green, blue LED Indication - Discrete |
| Datasheet | Dialight 5988730307F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Luminous Intensity | 70mcd~150mcd;150mcd~300mcd;60mcd~140mcd | |
| Forward Current | 20mA | |
| Illumination Color | Orange, green, blue | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.5V | |
| Diode Configuration | - | |
| Wavelength | 600nm~610nm;520nm~530nm;465nm~475nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 70mcd~150mcd;150mcd~300mcd;60mcd~140mcd | |
| Forward Current | 20mA | |
| Illumination Color | Orange, green, blue | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.5V | |
| Diode Configuration | - | |
| Wavelength | 600nm~610nm;520nm~530nm;465nm~475nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compatible with automatic placement equipment, RoHS compliant
- 8mm tape packaging, 7-inch reel, 20 units per tape, compliant with EIA-481-1 packaging standard
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5504 | $ 2.55 |
| 200+ | $ 1.0181 | $ 203.62 |
| 500+ | $ 0.9847 | $ 492.35 |
| 1,000+ | $ 0.9665 | $ 966.50 |
Standard Packaging3000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° | |
| Luminous Intensity | 70mcd~150mcd;150mcd~300mcd;60mcd~140mcd | |
| Forward Current | 20mA | |
| Illumination Color | Orange, green, blue | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.5V | |
| Diode Configuration | - | |
| Wavelength | 600nm~610nm;520nm~530nm;465nm~475nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Dialight | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | Water Clear | |
| Viewing Angle | 140° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 70mcd~150mcd;150mcd~300mcd;60mcd~140mcd | |
| Forward Current | 20mA | |
| Illumination Color | Orange, green, blue | |
| Operating Temperature | -40℃~+100℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 1.8V~2.4V;2.8V~3.5V | |
| Diode Configuration | - | |
| Wavelength | 600nm~610nm;520nm~530nm;465nm~475nm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Compatible with automatic placement equipment, RoHS compliant
- 8mm tape packaging, 7-inch reel, 20 units per tape, compliant with EIA-481-1 packaging standard
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

