API Delevan 4669-222M
| Manufacturer | |
| MPN | 4669-222M |
| LCSC Part # | C19619305 |
| Packaging | Through Hole,P=7.62mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 2.3A 25mΩ Through Hole,P=7.62mm |
| Datasheet | API Delevan 4669-222M |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 2.3A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25mΩ | |
| Q @ Frequency | 40@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25mΩ | |
| Q @ Frequency | 40@7.9MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.5706 | $ 8.57 |
| 200+ | $ 3.4198 | $ 683.96 |
| 500+ | $ 3.306 | $ 1653.00 |
| 1,000+ | $ 3.2498 | $ 3249.80 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 2.3A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25mΩ | |
| Q @ Frequency | 40@7.9MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,P=7.62mm | |
| Current Rating | 2.3A |
| Type | Description | |
|---|---|---|
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 25mΩ | |
| Q @ Frequency | 40@7.9MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

