muRata TZ03P600E169B00
| Manufacturer | |
| MPN | TZ03P600E169B00 |
| LCSC Part # | C19616683 |
| Packaging | - |
| Customer # | |
| Key Attributes | 300@1MHz 9.8pF~60pF 100V Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Q @ Frequency | 300@1MHz | |
| Capacitance | 9.8pF~60pF | |
| Height - Seated(Max) | 5.3mm | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Q @ Frequency | 300@1MHz | |
| Capacitance | 9.8pF~60pF | |
| Height - Seated(Max) | 5.3mm | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5083 | $ 0.51 |
| 200+ | $ 0.2034 | $ 40.68 |
| 500+ | $ 0.1958 | $ 97.90 |
| 1,000+ | $ 0.1927 | $ 192.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ | |
| Q @ Frequency | 300@1MHz | |
| Capacitance | 9.8pF~60pF | |
| Height - Seated(Max) | 5.3mm | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | muRata | |
| Packaging | - | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Q @ Frequency | 300@1MHz | |
| Capacitance | 9.8pF~60pF | |
| Height - Seated(Max) | 5.3mm | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| Type | Details |
|---|---|
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |

