CTS 766141121G
| Manufacturer | |
| Mfr. Part # | 766141121G |
| LCSC Part # | C19611094 |
| Package | - |
| Customer # | |
| Key Attributes | RES ARRAY 13 RES 120Ω |
| Description | 13 ±2% 120Ω 80mW ±100ppm/℃ Resistor Networks, Arrays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.455 | $ 1.46 |
224+ | $ 0.5811 | $ 130.17 |
504+ | $ 0.5614 | $ 282.95 |
1,008+ | $ 0.5523 | $ 556.72 |
Standard Packaging 56/Full
Bag | ||