MACOM MAATCC0013
| Manufacturer | |
| Mfr. Part # | MAATCC0013 |
| LCSC Part # | C19609535 |
| Package | - |
| Customer # | |
| Key Attributes | 824-960 MHz Voltage Variable Attenuator |
| Description | 25dB 824MHz~960MHz Attenuators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | MACOM | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 14.4614 | $ 14.46 |
200+ | $ 5.7704 | $ 1154.08 |
500+ | $ 5.5783 | $ 2789.15 |
1,000+ | $ 5.4823 | $ 5482.30 |
Standard Packaging 100/Full
Tube | ||