LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 293D156X9035E2TE3 product image
  • 293D156X9035E2TE3 thumbnail 1
  • 293D156X9035E2TE3 thumbnail 2
  • 293D156X9035E2TE3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY 293D156X9035E2TE3RoHS

Manufacturer
MPN
293D156X9035E2TE3
LCSC Part #
C1960894
Packaging
2917
Customer #
Key Attributes
15uF ±10% 35V Tantalum Capacitors 2917
Datasheetpdf iconVISHAY 293D156X9035E2TE3
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9255$ 1.93
10+$ 1.884$ 18.84
30+$ 1.8569$ 55.71
100+$ 1.8298$ 182.98
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging2917
Capacitance15uF
Current - Leakage-
Voltage Rating35V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)700mΩ
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece