California Eastern Laboratories PS7141L-1C-A
| Manufacturer | |
| MPN | PS7141L-1C-A |
| LCSC Part # | C19608513 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | 1.5kV 1.2V 150mA SMD-8P Solid State Relays (SSR) |
| Datasheet | California Eastern Laboratories PS7141L-1C-A |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | SMD-8P | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | - | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 10mA | |
| Load Voltage | - | |
| Total Power Dissipation(Pd) | 850mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | - | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+80℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | SMD-8P | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | - | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 10mA | |
| Load Voltage | - |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 850mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | - | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+80℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PS7141-1C and PS7141L-1C are transmission-type solid-state relays featuring both normally open (N.O.) and normally closed (N.C.) output contacts. Their low offset and high linearity make them well-suited for analog signal control.
Features
AI Translation
- 2-channel type: (1a + 1b output)
- Low LED operating current: IF = 2mA
- Designed for AC/DC switching line converters
- Compact package: 8-pin DIP
- Low offset voltage
- Surface mount compatible
Applications
AI Translation
- Switching equipment
- Measuring equipment
- Factory automation/office automation equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.7769 | $ 8.78 |
| 200+ | $ 3.5032 | $ 700.64 |
| 500+ | $ 3.3849 | $ 1692.45 |
| 1,000+ | $ 3.3272 | $ 3327.20 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | SMD-8P | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | - | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 10mA | |
| Load Voltage | - | |
| Total Power Dissipation(Pd) | 850mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | - | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+80℃ | |
| Features | - | |
| Input type | - |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | California Eastern Laboratories | |
| Packaging | SMD-8P | |
| Turn-on time | - | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Turn-off time | - | |
| Forward voltage | 1.2V | |
| Forward Current(If) | 10mA | |
| Load Voltage | - |
| Type | Description | |
|---|---|---|
| Total Power Dissipation(Pd) | 850mW | |
| Insulation Resistance | - | |
| Load Current | 150mA | |
| Contact Form | - | |
| RDS(on) | - | |
| Operating Temperature | -40℃~+80℃ | |
| Features | - | |
| Input type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
PS7141-1C and PS7141L-1C are transmission-type solid-state relays featuring both normally open (N.O.) and normally closed (N.C.) output contacts. Their low offset and high linearity make them well-suited for analog signal control.
Features
AI Translation
- 2-channel type: (1a + 1b output)
- Low LED operating current: IF = 2mA
- Designed for AC/DC switching line converters
- Compact package: 8-pin DIP
- Low offset voltage
- Surface mount compatible
Applications
AI Translation
- Switching equipment
- Measuring equipment
- Factory automation/office automation equipment
C19608513 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

