LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse SRP200 product image
Images for reference only

Littelfuse SRP200

Manufacturer
MPN
SRP200
LCSC Part #
C19607440
Packaging
-
Customer #
Key Attributes
PTC RESET FUSE 30V
Datasheetpdf iconLittelfuse SRP200
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7055$ 0.71
200+$ 0.2822$ 56.44
500+$ 0.2731$ 136.55
1,000+$ 0.2686$ 268.60
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLittelfuse
Packaging-
Voltage - Max30V
Hold Current-
Pitch-
Current - Max100A
Trip Current-
Height-
Length-
Width-
Time to Trip(Max)-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Electrical rated voltage: 30V max
  • Current: 100A max
  • Leads: Nickel, nominal 0.125mm
  • Tape: Polyester
  • Marking: Manufacturer mark 200, part identification, lot identification