LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

ST TS4657IQT

제조업체
제조사 품번
TS4657IQT
LCSC 번호
C19607161
포장
QFN-20(4x4)
고객 번호
주요 제원
I2S 32kHz~48kHz QFN-20(4x4) Audio Special Purpose RoHS
데이터시트ST TS4657IQT
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Audio Special Purpose
제조업체ST
포장QFN-20(4x4)
Operating Temperature-40℃~+85℃
Type-
FeaturesMute control
InterfaceI2S
Voltage - Supply3V~5.5V
Resolution (Bits)32kHz~48kHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

A stereo DAC that integrates a high-performance audio line driver capable of generating a 2.2 Vrms output level from a single 3.0 to 5.5 V supply. One single supply is sufficient for the digital and analog parts of the circuit, thus eliminating the need for external regulators. It is a low-power consumption device. It features only 22 mW power dissipation at a 3.0 V power supply in full operation. A 16-bit multi-bit sigma delta DAC is used, operating at 256xFs with oversampling digital interpolation filters. The digital audio data can be 16- to 24-bit long and sample rates from 32 to 48 kHz are supported. The output stage signal is ground-referenced by using an internal self-generated negative power supply, and as such external bulky output coupling capacitors are not necessary. It is packaged in a small 4x4 mm QFN20 package, ideal for portable applications.

주요 특징

AI 번역
  • Single 3.0 to 5.5 V supply for DAC and line driver
  • Audio line output: 2.2 Vrms for all VCC range
  • 16- to 24-bit audio data format stereo DAC, 32 to 48 kHz sample rate
  • I2S, right- or left-justified compatible digital audio interface
  • 95 dB SNR A-weighted at 48 kHz, VCC = 5 V
  • 7.4 mA current consumption at VCC = 3.0 V, full operation
  • Internal negative power supply to ensure ground-referenced, capless outputs
  • No external capacitor needed for the negative power supply generation
  • Integrated structure to suppress pop and click noise
  • Available in thin QFN20 4 mm x 4 mm package

응용 분야

AI 번역
  • Digital set-top boxes
  • DVD players
  • Digital TVs
  • Notebooks
  • Portable audio equipment
  • Sound cards