Littelfuse LTP190
| Produttore | |
| Cod. Prod. | LTP190 |
| Cod. LCSC | C19606971 |
| Imballo | - |
| Numero Cliente | |
| Attr. chiave | PTC Resettable Fuses |
| Scheda Tecnica | Littelfuse LTP190 |
| Parti alternative | 1 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/PTC Resettable Fuses | |
| Produttore | Littelfuse | |
| Imballo | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/PTC Resettable Fuses | |
| Produttore | Littelfuse | |
| Imballo | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - |
| Tipo | Descrizione | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
PolySwitch offers several material platforms to help protect battery applications. Each of these material platforms offers different performance characteristics that allow the engineer greater design flexibility. PolySwitch devices for battery protection include SRP, LR4, VTP, VLP, VLR, MXP and MGP series, disc and special - application strap devices.
Caratteristiche
Traduzione AI
- RoHS compliant
- Lead - free versions of all devices are available
- Broad range of resettable devices available
- Current ratings from 1.1A to 13A
- Voltage ratings from 6V to 30V
- Agency recognition: UL, CSA, TÜV
- Fast time - to - trip
- Low resistance
Applicazioni
Traduzione AI
- Mobile phone and smart phone battery packs
- Tablet PC battery packs
- Mobile radio battery packs
- Computer battery packs
- Digital camera battery packs
- Portable media player battery packs
- Power tools (charge line)
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/PTC Resettable Fuses | |
| Produttore | Littelfuse | |
| Imballo | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - | |
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Circuit Protection/PTC Resettable Fuses | |
| Produttore | Littelfuse | |
| Imballo | - | |
| Operating Temperature | - | |
| Voltage - Max | - | |
| Hold Current | - | |
| Current - Max | - | |
| Power Dissipation | - |
| Tipo | Descrizione | |
|---|---|---|
| Trip Current | - | |
| Pitch | - | |
| Height | - | |
| Length | - | |
| Width | - | |
| Resistance @ 25℃ | - | |
| Time to Trip(Max) | - | |
| Resistance - Post Trip (R1) (Max) | - |
Aiuto & FeedbackMostra prodotti simili (0) >
Descrizione
Traduzione AI
PolySwitch offers several material platforms to help protect battery applications. Each of these material platforms offers different performance characteristics that allow the engineer greater design flexibility. PolySwitch devices for battery protection include SRP, LR4, VTP, VLP, VLR, MXP and MGP series, disc and special - application strap devices.
Caratteristiche
Traduzione AI
- RoHS compliant
- Lead - free versions of all devices are available
- Broad range of resettable devices available
- Current ratings from 1.1A to 13A
- Voltage ratings from 6V to 30V
- Agency recognition: UL, CSA, TÜV
- Fast time - to - trip
- Low resistance
Applicazioni
Traduzione AI
- Mobile phone and smart phone battery packs
- Tablet PC battery packs
- Mobile radio battery packs
- Computer battery packs
- Digital camera battery packs
- Portable media player battery packs
- Power tools (charge line)
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Tipo | Dettagli |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

