Ohmite 810F500
| Manufacturer | |
| Mfr. Part # | 810F500 |
| LCSC Part # | C19602580 |
| Package | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 500Ω ±1% 10W |
| Description | 10W 500Ω Wirewound Resistor ±1% ±20ppm/℃ Chassis Mount Resistors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.9232 | $ 13.92 |
200+ | $ 5.556 | $ 1111.20 |
500+ | $ 5.3709 | $ 2685.45 |
1,000+ | $ 5.2783 | $ 5278.30 |
Standard Packaging 1/Full
Bag | ||