LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 199D475X0050D7B1E3 product image
Images for reference only

VISHAY 199D475X0050D7B1E3RoHS

Manufacturer
MPN
199D475X0050D7B1E3
LCSC Part #
C1960210
Packaging
Through Hole
Customer #
Key Attributes
4.7uF ±20% 50V Tantalum Capacitors Through Hole
Datasheetpdf iconVISHAY 199D475X0050D7B1E3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0326$ 1.03
200+$ 0.3998$ 79.96
500+$ 0.3859$ 192.95
1,000+$ 0.3782$ 378.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
PackagingThrough Hole
Capacitance4.7uF
Current - Leakage-
Voltage Rating50V
Ripple Current-
Operating Temperature-55℃~+85℃
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece