LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY 592D476X06R3B2T15H product image
Images for reference only

VISHAY 592D476X06R3B2T15HRoHS

Manufacturer
MPN
592D476X06R3B2T15H
LCSC Part #
C1960198
Packaging
1611
Customer #
Key Attributes
47uF ±20% 6.3V Tantalum Capacitors 1611
Datasheetpdf iconVISHAY 592D476X06R3B2T15H
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0573$ 1.06
200+$ 0.4091$ 81.82
500+$ 0.3952$ 197.60
1,000+$ 0.3875$ 387.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerVISHAY
Packaging1611
Capacitance47uF
Current - Leakage-
Voltage Rating6.3V
Ripple Current-
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.4Ω
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece